Vogt Connection Technology 38412SBA.95 Socket Buckle 6.3x0.8 Rust-Free Steel

Image Representative of Range

Vogt Connection Technology 38412SBA.95 Socket Buckle 6.3x0.8 Rust-Free Steel

MPN
38412SBA.95
EAN-13
2050000409172
Order Code
13-3909
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.087
500+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,840 in stock

The Socket buckle for welded attachment 6.3 x 0.8 by Vogt Verbindungstechnik is a weldable spade connector designed for secure attachment. It features a robust blade terminal measuring 6.3 mm by 0.8 mm, suitable for crimp connections. Common applications include electrical components and connectors where reliable connectivity is essential.
Insulation Steel St
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Certification marks DIN 46342 section 1
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Steel nickel plated
Insulation Type Not insulated
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve No
Surface Nickel plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot