Vogt Connection Technology 38373C.60 Blade Receptacle 6.3mm 90° Metal

MPN
38373C.60
EAN-13
2050000242151
Order Code
13-3905
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,215 in stock

The Vogt Verbindungstechnik 38373C.60 blade receptacle is a metal, uninsulated crimp connector designed with a 6.3 mm width and 0.8 mm thickness at a 90-degree angle. This connector is typically used in electrical and electronic applications for connecting cables and terminals securely. It is ideal for situations requiring reliable electrical connections without insulation requirements.
Insulation Brass, blank
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot