Vogt Connection Technology 3836z08.60 Blade Terminal 6.3x0.8mm Brass

Image Representative of Range

Vogt Connection Technology 3836z08.60 Blade Terminal 6.3x0.8mm Brass

MPN
3836z08.60
EAN-13
2050002872691
Order Code
13-3904
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,974 in stock

The Vogt Verbindungstechnik 3836z08.60 is a brass, vibration-proof blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm. This crimp connector is not insulated and is suitable for stable electrical connections in automotive or machinery environments. Designed for reliable performance, it offers easy integration into various electrical assemblies.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot