Vogt Connection Technology 3836B.67 Blade Terminal 6.3mm Metal 180° Non-Ins

MPN
3836B.67
EAN-13
2050000244001
Order Code
13-3903
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,209 in stock

The Vogt Verbindungstechnik blade terminal, model number 3836B.67, features a 6.3 mm width and 0.8 mm thickness, with a 180° angle and is not insulated. It is ideal for use in crimp connectors and spade connectors in electrical applications. This component is often used for creating reliable connections in automotive and industrial wiring systems.
Insulation Brass
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot