Vogt Connection Technology 3835.67 Blade Receptacle 6.3mm 0.8mm 180° Metal

MPN
3835.67
EAN-13
2050000243943
Order Code
13-3901
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,218 in stock

Vogt Verbindungstechnik produces the 3835.67 blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm, designed as a 180° uninsulated metal piece. Made of brass and tin-plated, it is a reliable crimp connector commonly used in electrical and automotive applications. This component serves as a straightforward solution for secure connection needs in various electronic setups.
Insulation Brass, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot