Vogt Connection Technology 3833.95 Blade Receptacle 6.3x0.8mm Metal Uninsulated

Image Representative of Range

Vogt Connection Technology 3833.95 Blade Receptacle 6.3x0.8mm Metal Uninsulated

MPN
3833.95
EAN-13
2050002388932
Order Code
13-3900
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,887 in stock

Vogt Verbindungstechnik manufactures the 3833.95 blade receptacle, featuring a connector width of 6.3 mm and a thickness of 0.8 mm, made from metal and non-insulated. This crimp connector is typically used for quick and reliable electrical connections in automotive and industrial applications. Its uninsulated design allows for flexibility in compact spaces.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Steel nickel plated
Cross-section range 1 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot