Vogt Connection Technology 3833.67 Blade Receptacle 6.3mm 0.8mm Metal Non-Ins

Image Representative of Range

Vogt Connection Technology 3833.67 Blade Receptacle 6.3mm 0.8mm Metal Non-Ins

MPN
3833.67
EAN-13
2050002388918
Order Code
13-3899
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,728 in stock

Vogt Verbindungstechnik manufactures the 3833.67 blade receptacle, which features a 6.3 mm width and 0.8 mm thickness, designed at a 180° angle and uninsulated. This metal crimp connector is suitable for creating secure electrical connections in various electronic and automotive applications. Its robust design ensures reliable performance in environments requiring durable electrical terminations.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot