Vogt Connection Technology 3833.60 Blade Receptacle 6.3mm 0.8mm Metal Un ins

MPN
3833.60
EAN-13
2050000241802
Order Code
13-3898
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,097 in stock

Vogt Verbindungstechnik manufactures the 3833.60 blade receptacle, which has a connector width of 6.3 mm and a thickness of 0.8 mm. This uninsulated metal connector is typically used in electrical applications for secure crimp connections. It is suitable for various uses, including automotive and electronic equipment.
Insulation Brass, blank
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot