Vogt Connection Technology 3832.67 Blade Receptacle 6.3x0.8mm 180° Metal Un ins

Image Representative of Range

Vogt Connection Technology 3832.67 Blade Receptacle 6.3x0.8mm 180° Metal Un ins

MPN
3832.67
EAN-13
2050002388925
Order Code
13-3895
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.195
100+ £0.173
500+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,226 in stock

Vogt Verbindungstechnik's 3832.67 blade receptacle is a 6.3 mm wide and 0.8 mm thick uninsulated metal crimp connector. It is designed for secure and reliable 180-degree connections in electrical applications. Typical uses include automotive wiring and appliance assembly.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot