Vogt Connection Technology 3831h08.60 Blade Receptacle Vibration-Proof 6.3mm

Image Representative of Range

Vogt Connection Technology 3831h08.60 Blade Receptacle Vibration-Proof 6.3mm

MPN
3831h08.60
EAN-13
2050002872776
Order Code
13-3894
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,338 in stock

Vogt Verbindungstechnik manufactures the 3831h08.60 blade receptacle, featuring a 6.3 mm width and 0.8 mm thickness, made from brass. This vibration-proof, uninsulated crimp connector is ideal for secure electrical connections in automotive and industrial applications. It is commonly used in environments where maintaining a stable connection is crucial.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot