Vogt Connection Technology 3827b0868 Blade Connector Metal 4.8 x 0.8mm 90° x100

Image Representative of Range

Vogt Connection Technology 3827b0868 Blade Connector Metal 4.8 x 0.8mm 90° x100

MPN
3827b08.68
EAN-13
4016138922813
Order Code
13-3893
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 373 in stock

The Vogt Verbindungstechnik 3827b08.68 is a metal blade connector with a width of 4.8 mm and thickness of 0.8 mm, designed for 90° connections. It is not insulated and comes in a pack of 100 pieces, making it suitable for various electrical applications that require reliable crimp connections. This connector is typically used in automotive and industrial wiring systems due to its durable composition and secure fit.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 90°
Connector Length 7.2mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 4.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot