Vogt Connection Technology 3825z.68 Blade Connector 4.8mm 100 pieces Metal

Image Representative of Range

Vogt Connection Technology 3825z.68 Blade Connector 4.8mm 100 pieces Metal

MPN
3825z.68
EAN-13
4016138922745
Order Code
13-3891
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £7.19 £6.11
10+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The blade connector, manufactured by Vogt Verbindungstechnik, has a connector width of 4.8 mm and a thickness of 0.8 mm, featuring a 180° design. Not insulated and made from metal, it is ideal for crimp applications. Typical uses include electrical and electronic connections requiring secure, uninsulated terminals.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 13mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Pins 2
Size 4.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot