Vogt Connection Technology 382508.68 Blade Connector 4.8x0.8mm 180° Metal x100

Image Representative of Range

Vogt Connection Technology 382508.68 Blade Connector 4.8x0.8mm 180° Metal x100

MPN
382508.68
EAN-13
4016138669893
Order Code
13-3890
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Vogt Verbindungstechnik blade connector, model 382508.68, features a 4.8 mm width and 0.8 mm thickness. This non-insulated metal connector is typically used for reliable electrical crimp connections in automotive and industrial applications. It is designed for straightforward installation in environments where secure blade termination is required.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 4.0mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 4.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot