Vogt Connection Technology 382508.28 Blade Connector 4.8mm 0.8mm Metal x100

Image Representative of Range

Vogt Connection Technology 382508.28 Blade Connector 4.8mm 0.8mm Metal x100

MPN
382508.28
EAN-13
4016138922790
Order Code
13-3889
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.31
10+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Vogt Verbindungstechnik blade connector, model 382508.28, is a metal crimp connector with dimensions of 4.8 mm in width and 0.8 mm in thickness, ensuring reliable connections. This non-insulated connector is ideal for secure electrical connections in applications requiring a 180° connection angle. Typically used in automotive and electronic assemblies, it provides efficient conductivity and ease of installation.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 6.4mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Bronze, tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 4.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot