Vogt Connection Technology 3822.67 Blade Connector 4.8mm Width 0.8mm Thick

MPN
3822.67
EAN-13
2050000243196
Order Code
13-3887
Country of Origin
Switzerland
View Full Product Range (38)

Discontinued


The Vogt Verbindungstechnik 3822.67 blade connector has a width of 4.8 mm and a thickness of 0.8 mm. This metal connector is not insulated and used primarily in electrical applications for a secure crimp connection. It is suitable for use in wiring and circuit installations requiring a reliable spade connection.
Insulation Bronze Ms
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Trustpilot