Vogt Connection Technology 3821R90.67 Blade Connector 4.8mm x 0.8mm 90° Metal

MPN
3821R90.67
EAN-13
2050000236785
Order Code
13-3886
Country of Origin
Switzerland
View Full Product Range (38)

Discontinued


The Vogt Verbindungstechnik 3821R90.67 blade connector features a connector width of 4.8 mm, thickness of 0.8 mm, and is not insulated. It is a crimp spade connector designed for 90-degree connections, suitable for electrical applications. The high-quality metal construction makes it ideal for secure and reliable terminations in wiring harnesses and automotive systems.
Insulation Bronze Ms
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Pitch 7.5mm
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Trustpilot