Vogt Connection Technology 381790.67 Blade Connector 4.8mm 90° Metal

MPN
381790.67
EAN-13
2050000236754
Order Code
13-3885
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Vogt Verbindungstechnik blade connector, part number 381790.67, features a connector width of 4.8 mm and thickness of 0.8 mm with a 90° configuration. This non-insulated metal connector is commonly used for electrical connections where secure attachment and conductivity are essential. Typical applications include automotive, appliance, and industrial equipment wiring.
Insulation Bronze Ms
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Pitch 7.5mm
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot