Vogt Connection Technology 3815.67 Blade Connector 4.8mm Metal Non-Insulated

MPN
3815.67
EAN-13
2050000236655
Order Code
13-3884
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,519 in stock

The Vogt Verbindungstechnik 3815.67 blade connector features a 4.8 mm width and 0.8 mm thickness, designed for a 45° angle connection. This uninsulated metal connector is ideal for crimping applications in electrical and electronic assemblies. It is commonly used in automotive and industrial settings for reliable and secure connections.
Insulation Bronze Ms
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot