Vogt Connection Technology 381408.67 Blade Connector 4.8mm Wide 0.8mm Thick

MPN
381408.67
EAN-13
2050000237553
Order Code
13-3883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,244 in stock

The Vogt Verbindungstechnik 381408.67 blade connector is a metal, non-insulated crimp connector with a width of 4.8 mm and thickness of 0.8 mm. This 180-degree blade connector is ideal for electrical connections where a simple, durable spade connection is required. Commonly utilised in automotive and electronic applications, it offers reliable conductivity and ease of installation.
Insulation Bronze Ms
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot