Vogt Connection Technology 3808.60 Blade Connector 4.8mm Width Metal Non-Ins

MPN
3808.60
EAN-13
2050000242892
Order Code
13-3882
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Vogt Verbindungstechnik 3808.60 is a blade connector with a width of 4.8 mm and thickness of 0.8 mm, made from polished brass. It is not insulated and designed for use in electrical applications requiring crimp connections. This connector is ideal for spade terminal applications, providing secure and reliable connections in various electrical setups.
Insulation Brass
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 15mm
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot