Vogt Connection Technology 3805.67 Blade Receptacle 4.8mm Metal Uninsulated

Image Representative of Range

Vogt Connection Technology 3805.67 Blade Receptacle 4.8mm Metal Uninsulated

MPN
3805.67
EAN-13
2050002388888
Order Code
13-3881
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.100
500+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,111 in stock

Vogt Verbindungstechnik's blade receptacle, model 3805.67, features a connector width of 4.8 mm and a thickness of 0.8 mm, with a 180-degree orientation. It is an uninsulated metal connector, typically used for creating reliable crimp connections in electrical applications. Commonly applied in automotive and industrial sectors, it provides secure connections for blade terminals.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot