Vogt Connection Technology 3805.60 Blade Receptacle 4.8mm 180° Metal

MPN
3805.60
EAN-13
2050000243820
Order Code
13-3880
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,898 in stock

Vogt Verbindungstechnik produces the 3805.60 blade receptacle, a metal connector with a width of 4.8 mm and a thickness of 0.8 mm. This product is uninsulated and used in crimp connector applications. It's commonly used for electrical connections in automotive and industrial wiring systems.
Insulation Polished brass
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot