Vogt Connection Technology 3803.67 Blade Receptacle 4.8x0.5mm Non-Insulated

MPN
3803.67
EAN-13
2050000242649
Order Code
13-3879
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,469 in stock

Vogt Verbindungstechnik manufactures the 3803.67 blade receptacle, which has a connector width of 4.8 mm and a connector thickness of 0.5 mm. This 180° metal component is not insulated, making it suitable for applications requiring reliable electrical connections. It is commonly used in crimp connectors and spade terminals where a secure and stable connection is needed.
Insulation Brass, tin-plated
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot