Vogt Connection Technology 380208.60 Blade Receptacle 4.8mm 90° Metal

MPN
380208.60
EAN-13
2050000242342
Order Code
13-3877
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,201 in stock

Vogt Verbindungstechnik produces the 380208.60 blade receptacle, featuring a 4.8 mm width and 0.8 mm thickness, designed at a 90° angle with a non-insulated metal structure. This crimp connector is commonly used in electrical applications to connect wires and components securely. Its durability and precise dimensions make it ideal for both industrial and domestic settings.
Insulation Brass, blank
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot