Vogt Connection Technology 3801.67 Blade Receptacle 4.8 mm Width 0.8 mm Thick

Image Representative of Range

Vogt Connection Technology 3801.67 Blade Receptacle 4.8 mm Width 0.8 mm Thick

MPN
3801.67
EAN-13
2050002388864
Order Code
13-3876
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,241 in stock

The Vogt Verbindungstechnik 3801.67 is a non-insulated metal blade receptacle with a connector width of 4.8 mm and a thickness of 0.8 mm. It is designed for reliable electrical connections and is commonly used in automotive and electronic applications. Its 180-degree orientation and durable construction make it suitable for various crimp connector configurations.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot