Vogt Connection Technology 3801.60 Blade Receptacle 4.8mm Width Metal

MPN
3801.60
EAN-13
2050000241895
Order Code
13-3875
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.084
500+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,105 in stock

The Vogt Verbindungstechnik blade receptacle is a metal crimp connector with a width of 4.8 mm and a thickness of 0.8 mm, designed for 180° connections. It is uninsulated and made of brass, suitable for use in various electronic and electrical applications. This product is typically used in scenarios requiring reliable and sturdy spade terminal connections.
Insulation Polished brass
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot