Vogt Connection Technology 3800h05.60 Blade Receptacle 4.8x0.5mm Brass

Image Representative of Range

Vogt Connection Technology 3800h05.60 Blade Receptacle 4.8x0.5mm Brass

MPN
3800h05.60
EAN-13
2050002872769
Order Code
13-3874
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,313 in stock

The Vogt Verbindungstechnik blade receptacle 3800h05.60 is a vibration-proof, uninsulated brass connector with a width of 4.8 mm and a thickness of 0.5 mm. It is designed for secure crimp connections in electrical applications. Typically used for secure connections in automotive or industrial equipment.
Colour Brass
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot