Vogt Connection Technology 3800.67 Blade Receptacle 4.8mm Width Uninsulated

Image Representative of Range

Vogt Connection Technology 3800.67 Blade Receptacle 4.8mm Width Uninsulated

MPN
3800.67
EAN-13
2050002388871
Order Code
13-3873
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.085
500+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,500 in stock

Vogt Verbindungstechnik manufactures the 3800.67 blade receptacle, a metal, uninsulated connector with a width of 4.8 mm and a thickness of 0.5 mm. It features a 180-degree angle, suitable for reliable crimp connections. This component is typically used in automotive and electronic applications where dependable connections are essential.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot