Vogt Connection Technology 378908.68 Blade Connector 2.8mm 90° Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 378908.68 Blade Connector 2.8mm 90° Metal 100 pieces

MPN
378908.68
EAN-13
4016138922707
Order Code
13-3870
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Vogt Verbindungstechnik blade connector 378908.68 features a 2.8 mm wide and 0.8 mm thick design, bent at 90 degrees, and is not insulated. Made from metal, it is a crimp connector supplied in a pack of 100 pieces. Commonly used in electrical applications, it provides a reliable connection in automotive and industrial equipment.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector Length 7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot