Vogt Connection Technology 378905.68 Blade Connector 2.8mm 0.5mm 90° Metal x100

Image Representative of Range

Vogt Connection Technology 378905.68 Blade Connector 2.8mm 0.5mm 90° Metal x100

MPN
378905.68
EAN-13
4016138922677
Order Code
13-3869
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Vogt Verbindungstechnik's 378905.68 blade connector is a 2.8 mm wide, 0.5 mm thick metal crimp connector designed for 90-degree connections. It is not insulated, making it suitable for secure and reliable electrical connections in various applications. This component is typically used in automotive and electronic assemblies to ensure efficient power transfer.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 90°
Connector Length 7mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.5 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot