Vogt Connection Technology 3785w08.68 Blade Connector 2.8x0.8mm Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 3785w08.68 Blade Connector 2.8x0.8mm Metal 100 pieces

MPN
3785w08.68
EAN-13
4016138922660
Order Code
13-3868
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3785w08.68 is a metal blade connector with a width of 2.8 mm and thickness of 0.8 mm, designed for crimping applications. It features a 180° angle and is not insulated, making it suitable for secure electrical connections in various systems. Typically used in automotive and electronic applications, this connector is available in packs of 100 pieces.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot