Vogt Connection Technology 3785a05.68 Blade Connector 2.8x0.5mm Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 3785a05.68 Blade Connector 2.8x0.5mm Metal 100 pieces

MPN
3785a05.68
EAN-13
4016138922608
Order Code
13-3864
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


The Vogt Verbindungstechnik 3785a05.68 blade connector features a 2.8 mm width and 0.5 mm thickness, is not insulated, and includes 100 pieces. This crimp connector is ideal for reliable electrical connections in wiring assemblies. It is typically used in automotive and electronic applications requiring a medium-sized blade terminal.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector Length 7mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 2
Size 2.8 x 0.5 mm
Type Blade connector

Trustpilot