Vogt Connection Technology 3780A08.68 Blade Connector 2.8x0.8mm 180° Uninsulated

MPN
3780A08.68
EAN-13
4016138325256
Order Code
13-3861
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Vogt Verbindungstechnik blade connector, model 3780A08.68, features a connector width of 2.8 mm and a thickness of 0.8 mm. Made of metal and uninsulated, it is typically used in PCB connections and soldering applications. This connector is ideal for creating secure and efficient electrical connections in various electronic devices.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 6.7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot