Vogt Connection Technology 3780a05.68 Blade Connector 2.8mm 0.5mm 180° Metal

Image Representative of Range

Vogt Connection Technology 3780a05.68 Blade Connector 2.8mm 0.5mm 180° Metal

MPN
3780a05.68
EAN-13
4016138922578
Order Code
13-3860
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Vogt Verbindungstechnik blade connector 3780a05.68 has a width of 2.8 mm and a thickness of 0.5 mm. This uninsulated metal connector is ideal for secure electrical connections, particularly in automotive and electronic applications. It is supplied in packs of 100, making it suitable for bulk assembly needs.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector Length 6.7mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.5 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot