Vogt Connection Technology 37800868 Blade Connector 2.8x0.8mm Metal 100 pieces

MPN
378008,68
EAN-13
4016138325249
Order Code
13-3858
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Vogt Verbindungstechnik 378008,68 blade connector is a metal, non-insulated connector with a width of 2.8 mm and a thickness of 0.8 mm. It is designed for use in spade and crimp connections, typically utilised in electronics and automotive electrical systems. This connector comes in a pack of 100, making it suitable for bulk installations or repairs.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector Length 13.5mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.0mm
Insulation Type Not insulated
Misc Attribute 2 378008.68
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot