Vogt Connection Technology 378008.61 Blade Connector 2.8x0.8mm 180° 100 pieces

Image Representative of Range

Vogt Connection Technology 378008.61 Blade Connector 2.8x0.8mm 180° 100 pieces

MPN
378008.61
EAN-13
4016138922486
Order Code
13-3859
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Vogt Verbindungstechnik blade connector, model 378008.61, has a connector width of 2.8 mm and thickness of 0.8 mm, offering a reliable non-insulated metal design. Typical applications for this crimp connector include automotive or electrical projects where secure connections are essential. Supplied in a pack of 100, it's ideal for bulk wiring tasks.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 6.7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass silver plated
Hole Ø 1.0mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot