Vogt Connection Technology 3779b.28 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 3779b.28 Pin Contact Tin Plated 100 pieces

MPN
3779b.28
EAN-13
4016138922042
Order Code
13-3855
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.60
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manufactured by Vogt Verbindungstechnik, the 3779b.28 pin contact is tin plated and comes in a pack of 100. It is designed for reliable electrical connections and is commonly used in electronic assemblies. With its durable plating, it ensures consistent performance in various applications.
Hole or Loop Diameter 1.23mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 11 mm x 2.8 mm
Length 11mm
Pin length (PCB) 3mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot