Vogt Connection Technology 3777.67 Blade Connector 2.8x0.8mm Metal Non-Insulated

MPN
3777.67
EAN-13
2050000236631
Order Code
13-3854
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.076
100+ £0.069
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,638 in stock

Vogt Verbindungstechnik blade connector, model 3777.67, features a connector width of 2.8 mm and thickness of 0.8 mm, designed at a 60° angle. It is a non-insulated, metal spade connector suitable for crimp applications. This connector is commonly used in situations requiring secure electrical connections, such as in automotive or electronic devices.
Insulation Bronze Ms
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 60°
Connector Length 5.6mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot