Vogt Connection Technology 3775b08.68 Blade Connector 2.8mm 0.8mm 180° Metal

Image Representative of Range

Vogt Connection Technology 3775b08.68 Blade Connector 2.8mm 0.8mm 180° Metal

MPN
3775b08.68
EAN-13
4016138922585
Order Code
13-3852
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Vogt Verbindungstechnik 3775b08.68 blade connector is manufactured with a width of 2.8 mm and thickness of 0.8 mm. This metal crimp connector is designed to be uninsulated and supports a 180° angle. Typically used for electrical connections, it is suitable for securely fastening wire to components or terminals.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector Length 7mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot