Vogt Connection Technology 3773a08.68 Blade Connector 2.8mm 0.8mm 100 pieces

Image Representative of Range

Vogt Connection Technology 3773a08.68 Blade Connector 2.8mm 0.8mm 100 pieces

MPN
3773a08.68
EAN-13
4016138922516
Order Code
13-3850
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 3773a08.68 blade connector is a metal, 180° crimp connector with a 2.8 mm width and 0.8 mm thickness. It is not insulated and typically used in electrical assemblies for secure connections. This connector is suitable for various automotive and electrical applications, offering reliability in high-vibration environments.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector Length 7.1mm
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.2 x 3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot