Vogt Connection Technology 3773a05.68 Blade Connector 2.8x0.5mm 100 pieces

Image Representative of Range

Vogt Connection Technology 3773a05.68 Blade Connector 2.8x0.5mm 100 pieces

MPN
3773a05.68
EAN-13
4016138922523
Order Code
13-3849
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Vogt Verbindungstechnik 3773a05.68 blade connector is a non-insulated crimp connector measuring 2.8 x 0.5 mm. It is typically utilised in electrical applications where a secure and reliable connection is required. The bulk package contains 100 pieces, making it ideal for both small-scale and industrial projects.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector Length 7.1mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.2 x 3mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.5 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot