Vogt Connection Technology 37701.67 Blade Connector 2.8mm Non-Insulated Metal

MPN
37701.67
EAN-13
2050000237393
Order Code
13-3848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

The Vogt Verbindungstechnik blade connector 37701.67 features a connector width of 2.8 mm and a thickness of 0.8 mm, designed for non-insulated applications. Made from metal, this spade connector is typically used in electrical and automotive applications for secure and reliable connections. Its design allows for easy crimping and installation.
Insulation Bronze Ms
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot