Vogt Connection Technology 3767.60 Blade Receptacle 2.8mm x 0.8mm Metal

MPN
3767.60
EAN-13
2050000241987
Order Code
13-3846
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,846 in stock

The Vogt Verbindungstechnik blade receptacle, part number 3767.60, features a connector width of 2.8 mm and a thickness of 0.8 mm. Made from brass and not insulated, this metal component is ideal for crimp connections in various electrical applications. It is typically used for creating secure connections in automotive and electronic devices.
Insulation Polished brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot