Vogt Connection Technology 3766.67 Blade Receptacle 2.8mm 0.5mm Non-Insul.

Image Representative of Range

Vogt Connection Technology 3766.67 Blade Receptacle 2.8mm 0.5mm Non-Insul.

MPN
3766.67
EAN-13
2050002388802
Order Code
13-3845
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,042 in stock

This Vogt Verbindungstechnik blade receptacle features a connector width of 2.8 mm and thickness of 0.5 mm. It is an uninsulated metal component designed for straightforward crimping applications. Typically used in electrical and electronic assemblies, it ensures secure connections in various devices.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot