Vogt Connection Technology 3765W.60 Blade Receptacle 2.8x0.8mm 90° Metal

MPN
3765W.60
EAN-13
2050000242427
Order Code
13-3844
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,039 in stock

Vogt Verbindungstechnik offers a 3765W.60 blade receptacle with a connector width of 2.8 mm and a thickness of 0.8 mm, designed at a 90° angle. This metal connector is not insulated and is suitable for crimping applications. It is typically used in electrical connections where reliable, secure spade terminals are required.
Insulation Polished brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot