Vogt Connection Technology 3765.67 Blade Receptacle 2.8x0.8mm Metal 180°

Image Representative of Range

Vogt Connection Technology 3765.67 Blade Receptacle 2.8x0.8mm Metal 180°

MPN
3765.67
EAN-13
2050002388826
Order Code
13-3843
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,234 in stock

Vogt Verbindungstechnik manufactures the 3765.67 blade receptacle, featuring a connector width of 2.8 mm and thickness of 0.8 mm, designed for 180° connections and uninsulated applications. This metal crimp connector is ideal for creating robust electrical connections in automotive or industrial settings. Typically used for connecting wires to blade terminals, it ensures reliable conductivity without an insulating layer.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot