Vogt Connection Technology 3764W.60 Blade Receptacle 2.8mm 0.5mm 90° Metal

MPN
3764W.60
EAN-13
2050000242502
Order Code
13-3842
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,887 in stock

Vogt Verbindungstechnik's 3764W.60 blade receptacle is a metal connector with a width of 2.8 mm and a thickness of 0.5 mm, featuring a 90° angled design. It is uninsulated, making it suitable for applications requiring crimp connectors or spade terminals. This product is typically used in electrical and automotive industries for creating reliable wire connections.
Insulation Polished brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot