Vogt Connection Technology 3764.67 Blade Receptacle 2.8mm 0.5mm Metal Non-Ins

MPN
3764.67
EAN-13
2050000240850
Order Code
13-3841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,861 in stock

Vogt Verbindungstechnik manufactures the 3764.67 blade receptacle, which features a connector width of 2.8 mm and a thickness of 0.5 mm. Made of metal with a 180° orientation, this uninsulated female spade connector is ideal for crimp connections in various electronic and electrical applications. It is commonly used in connecting components where secure and reliable spade terminal connections are required.
Insulation Brass, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Female
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot