Vogt Connection Technology 3762b.67 Blade Receptacle 2.8mm 0.8mm Not Insulate.

Image Representative of Range

Vogt Connection Technology 3762b.67 Blade Receptacle 2.8mm 0.8mm Not Insulate.

MPN
3762b.67
EAN-13
2050002388857
Order Code
13-3840
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.076
500+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 770 in stock

Vogt Verbindungstechnik manufactures the 3762b.67 blade receptacle, featuring a connector width of 2.8 mm and thickness of 0.8 mm. This uninsulated metal crimp connector is designed for secure and reliable electrical connections. It is typically used in automotive and industrial applications requiring 180° connection orientation.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.30 - 0.50mm²
Insulation Type Not insulated
max. cross section 0.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.30mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot