Vogt Connection Technology 3762a.67 Blade Receptacle 2.8mm Metal Non-Insulated

Image Representative of Range

Vogt Connection Technology 3762a.67 Blade Receptacle 2.8mm Metal Non-Insulated

MPN
3762a.67
EAN-13
2050002388833
Order Code
13-3839
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.085
500+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,505 in stock

The Vogt Verbindungstechnik 3762a.67 is a blade receptacle crimp connector with a width of 2.8 mm and a thickness of 0.8 mm. It is an uninsulated metal component designed for secure electrical connections. This product is typically used in automotive and electronic applications for versatile and reliable conductivity.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.104 - 0.30mm²
Insulation Type Not insulated
max. cross section 0.30mm²
Maximum Wire Size AWG 24
Min. cross section 0.104mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot